Cree LO5SMTWN1-B0G-A1-00001 technical specifications.
| Depth | 3.8mm |
| Forward Current | 25mA |
| Length | 5.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 1550mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cree LO5SMTWN1-B0G-A1-00001 to view detailed technical specifications.
No datasheet is available for this part.