Cree LP368PWN1-D0G technical specifications.
| Package/Case | DIP |
| Color | White |
| Height | 4.85mm |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 7.6mm |
| Lens Style | Flat, Square |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Viewing Angle | 130° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree LP368PWN1-D0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.