Cree LP377FWH1-90G-00001 technical specifications.
| Color | White |
| Forward Current | 30mA |
| Lens Style | Round |
| Luminous Intensity | 3cd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LP377FWH1-90G-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.