Uni-color red standard LED emitter, featuring a 5 mm T-1 3/4 through-hole package with a 40° viewing angle and 4 lm luminous flux. This high-brightness LED operates with a maximum forward current of 70 mA and a maximum forward voltage of 3.2 V, suitable for automotive applications. It offers a wide operating temperature range from -40°C to 100°C and a reverse voltage rating of 5 V. The component is designed for top-mount PCB integration with a 5.08 mm pin pitch.
Cree LP377THR1-40G-00001 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 4.4 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Luminous Flux | 4lm |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x1.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 3.2V |
| Maximum Power Dissipation | 220mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree LP377THR1-40G-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.