Uni-color amber standard LED emitter featuring a 4-pin through-hole package for PCB mounting. This high-brightness, water-clear lens LED offers a luminous flux of 6.5lm with a 40° viewing angle. Operating within a temperature range of -40°C to 100°C, it supports a maximum forward current of 70mA and a maximum forward voltage of 3V. The component has a package size of 7.6mm x 7.6mm x 4.4mm with a 5.08mm pin pitch.
Cree LP377UYL1-40G-00012 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 4.4 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Luminous Flux | 6.5lm |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x1.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 3V |
| Maximum Power Dissipation | 210mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree LP377UYL1-40G-00012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.