Cree LP377UYL1-A0G-00001 technical specifications.
| Depth | 7.6mm |
| Forward Current | 70mA |
| Length | 7.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 7.5lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Cree LP377UYL1-A0G-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.