Cree LP379UHR1-C0G-01-00001 technical specifications.
| Color | Red |
| Forward Current | 70mA |
| Lens Style | Round |
| Luminous Intensity | 6cd |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Cree LP379UHR1-C0G-01-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.