Cree MCE4WT-A2-0000-000JE7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3700K |
| Depth | 7.5mm |
| Forward Current | 700mA |
| Height | 4.48mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Dome, Diffused |
| Luminous Flux | 320lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCE4WT-A2-0000-000JE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.