Cree MCE4WT-A2-0000-000K10 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree MCE4WT-A2-0000-000K10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.