Cree MCE4WT-A2-0000-00M02-STAR-SR technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K ~ 10000K |
| Height | 4.48mm |
| Lens Style | Domed |
| Package Quantity | 60 |
| Series | XLamp® MC-E |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Cree MCE4WT-A2-0000-00M02-STAR-SR to view detailed technical specifications.
No datasheet is available for this part.