Cree MCEEZW-A1-0000-0000H027F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 350mA |
| Height | 4.48mm |
| Illumination Color | White |
| Length | 7.5mm |
| Lens Style | Round |
| Luminous Flux | 280lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCEEZW-A1-0000-0000H027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.