The EasyWhite XLamp MC-E LED is a surface-mount device with a luminous flux of 280lm and a correlated color temperature of 2700K. It has a thermal resistance of 3°C/W and a viewing angle of 110°. The LED is available in a package quantity of 200 and is RoHS compliant. It has a maximum current rating of 700mA and a forward current of 350mA.
Cree MCEEZW-H1-0000-0000H027H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K 2-Step MacAdam Ellipse |
| Forward Current | 350mA |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 7.5mm |
| Luminous Flux | 280lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCEEZW-H1-0000-0000H027H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.