The MCEEZW-P1-0000-0000G030H is a surface mount white LED from Cree's EasyWhite XLamp MC-E series. It has a luminous flux of 240lm and a correlated color temperature of 3000K with a color rendering index of 85. The LED can handle a maximum current of 350mA and has a thermal resistance of 3°C/W. It is available in a package quantity of 200 and is packaged in tape and reel.
Cree MCEEZW-P1-0000-0000G030H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000K 2-Step MacAdam Ellipse |
| Forward Current | 350mA |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 7.5mm |
| Luminous Flux | 240lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCEEZW-P1-0000-0000G030H to view detailed technical specifications.
No datasheet is available for this part.