Cree MCEEZW-U1-0000-0000F027F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K 4-Step MacAdam Ellipse |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | EasyWhite®, XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree MCEEZW-U1-0000-0000F027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.