Cree MLBAWT-A1-0000-000050 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6200K |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 30.6lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
