
The XLamp ML-B White LED from Cree features a correlated color temperature of 6500K and a color rendering index of 75. With a luminous flux of 30.6lm, this LED is suitable for various lighting applications. It has a forward current rating of up to 175mA and a thermal resistance of 25°C/W. The LED is available in a surface-mount package with a height of 1.2mm and a length of 3.5mm. It is packaged in tape and reel for easy mounting and handling.
Cree MLBAWT-A1-0000-0000E1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 30.6lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-0000E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.