
The Cree XLamp ML-B series LED emitter is a white LED with a correlated color temperature of 3500K and a color rendering index of 80. It has a maximum forward current rating of 175mA and a luminous flux of 18.1lm. The LED is packaged in a surface mount package with a thermal resistance of 25°C/W. It is available on tape and reel and is compliant with RoHS regulations. The LED has a viewing angle of 120° and dimensions of 3.5mm in length and width, with a height of 1.2mm.
Cree MLBAWT-A1-0000-000VA6 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 18.1lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000VA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
