
The XLamp ML-B series LED emitter is a white LED with a correlated color temperature of 3250K and a color rendering index of 80. It has a luminous flux of 23.5lm and a viewing angle of 120°. The LED is packaged in a surface mount package with a thermal resistance of 25°C/W. It is available in a tape and reel packaging format and is RoHS compliant.
Cree MLBAWT-A1-0000-000WA7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3250K |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000WA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.