Surface mount white visible LED emitter featuring a 120° viewing angle and 23.5lm luminous flux. This component offers a Correlated Color Temperature (CCT) of 6500K and a Color Rendering Index (CRI) of 75. Designed for surface mounting, it operates with a forward current of 80mA and a maximum current rating of 175mA. The LED is housed in an SMD/SMT package with dimensions of 3.5mm x 3.5mm x 1.2mm and is RoHS compliant.
Cree MLBAWT-A1-0000-000WE1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 3.15mm |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000WE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.