
Surface mount single color LED emitter, warm white illumination with a Correlated Color Temperature (CCT) of 3000K and a Color Rendering Index (CRI) of 80. Features a 120° viewing angle and a luminous flux of 23.5lm. Operates with a forward current of 175mA and a maximum reverse voltage of 5V. Packaged in a 3.11mm SMD/SMT case with dimensions of 3.5mm length, 3.5mm width, and 1.2mm height, presented on tape and reel. RoHS compliant.
Cree MLBAWT-A1-0000-000WE7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 3.15mm |
| Forward Current | 175mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000WE7 to view detailed technical specifications.
No datasheet is available for this part.