Cree MLCSWT-A1-0000-000WE7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 50mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-C |
| Thermal Resistance of Package | 13°C/W |
| Viewing Angle | 120° |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLCSWT-A1-0000-000WE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.