Amber single-color LED emitter, featuring a 3.11mm package and four terminals. This component offers a maximum operating temperature of 150°C and supports a single function. It is compliant with ROHS and REACH regulations.
Cree MLEAMB-A1-0000-000X01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cree MLEAMB-A1-0000-000X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.