
The Xlamp ML-E White LED from Cree features a correlated color temperature of 3400K, a color rendering index of 80, and a forward current of 150mA. It has a luminous flux of 35.2lm and a viewing angle of 120°. The LED is packaged in a surface mount package with a thermal resistance of 11°C/W. It is available on tape and reel for easy assembly. The Xlamp ML-E series is suitable for a variety of applications requiring high brightness and color accuracy.
Cree MLEAWT-A1-0000-0001A7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3400K (3063K ~ 3750K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 35.2lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0001A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.