Cree MLEAWT-A1-0000-0002B3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Luminous Flux | 39.8lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | Xlamp® ML-E |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0002B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.