
The Xlamp ML-E White LED from Cree features a correlated color temperature of 4750K, a color rendering index of 80, and an illumination color of white. It has a maximum forward current rating of 150mA and a thermal resistance of 11°C/W. The LED is packaged in a surface mount package with a height of 1.2mm and a width of 3.5mm. It is available in a tape and reel packaging format and is compliant with RoHS regulations. The Xlamp ML-E White LED is suitable for use in a variety of applications where a high color rendering index is required.
Cree MLEAWT-A1-0000-0003F4 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4750K (4500K ~ 5000K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 45.7lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0003F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.