
The Xlamp ML-E White LED from Cree features a luminous flux of 49lm and a correlated color temperature of 4300K. It has a forward current rating of 175mA and is packaged in a LCC package. The LED is surface mountable and RoHS compliant. It is available on a tape and reel with a quantity of one. The Xlamp ML-E series is a line of high-brightness LEDs from Cree.
Cree MLEAWT-A1-R250-0003E5 technical specifications.
| Package/Case | LCC |
| Color | White |
| Correlated Color Temperature (CCT) | 4300K |
| Forward Current | 175mA |
| Illumination Color | White |
| Luminous Flux | 49lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-R250-0003E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.