The Xlamp ML-E single white LED from Cree features a luminous flux of 54lm and a correlated color temperature of 4000K. It has a viewing angle of 120° and is packaged in a lead-free LCC package. The LED is surface mountable and has a maximum current rating of 175mA. It is RoHS compliant and available in tape and reel packaging.
Cree MLEAWT-A1-R250-0004E5 technical specifications.
| Package/Case | LCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 54lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-R250-0004E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.