
Surface mount blue LED emitter with a 125° viewing angle and 485nm wavelength. Features a 3.15mm depth, 3.5mm length, and square lens style. Operates with a 350mA forward current and a maximum rating of 350mA, delivering 10.7lm luminous flux at 25°C test temperature. This lead-free, RoHS compliant component has a thermal resistance of 11°C/W and a maximum operating temperature of 150°C.
Cree MLEBLU-A1-0000-000T01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 3.15mm |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 10.7lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 125° |
| Wavelength | 485nm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEBLU-A1-0000-000T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.