
The Xlamp ML-E White LED from Cree features a correlated color temperature of 5000K and a color rendering index of 80. It has a luminous flux of 45.7lm and is available in a surface mount package. The LED is rated for a maximum current of 167mA and has a thermal resistance of 11°C/W. It is RoHS compliant and available on a tape and reel.
Cree MLESWT-A1-0000-0003E3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 3.15mm |
| Forward Current | 50mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 45.7lm |
| Max Current Rating | 167mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLESWT-A1-0000-0003E3 to view detailed technical specifications.
No datasheet is available for this part.
