Cree MPLEZW-A1-0000-0000B035H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 150mA |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 13.15mm |
| Lens Color | Clear |
| Luminous Flux | 700lm |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| Width | 12.15mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MPLEZW-A1-0000-0000B035H to view detailed technical specifications.
No datasheet is available for this part.