Cree MTGEZW-00-0000-0B00E027H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K 2-Step MacAdam Ellipse |
| Forward Current | 1.1A |
| Height | 4.85mm |
| Illumination Color | White |
| Length | 8.9mm |
| Lens Color | Clear |
| Luminous Flux | 440lm |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MTG EZW |
| Thermal Resistance of Package | 1.5°C/W |
| Viewing Angle | 120° |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MTGEZW-00-0000-0B00E027H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.