Surface mount single color white LED emitter with a 120° viewing angle. Features a 4000K correlated color temperature (CCT) and a 77 CRI. Delivers 520 lumens luminous flux at a 4A forward current. Packaged in a 8.9mm x 8.9mm x 4.85mm SMD/SMT package, supplied on tape and reel. RoHS compliant with a thermal resistance of 1.5°C/W.
Cree MTGEZW-00-0000-0B00G040F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 77 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 8.9mm |
| Forward Current | 4A |
| Height | 4.85mm |
| Illumination Color | White |
| Length | 8.9mm |
| Lens Color | Clear |
| Luminous Flux | 520lm |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | -5V |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MTG EZW |
| Thermal Resistance of Package | 1.5°C/W |
| Viewing Angle | 120° |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MTGEZW-00-0000-0B00G040F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.