The Xlamp MX-3 is a surface mount white LED with a color rendering index of 80 and a luminous flux of 80.6lm. It has a maximum current rating of 500mA and a thermal resistance of 11°C/W. The LED is available in a 5mm x 5mm package with a viewing angle of 120°. It is RoHS compliant and packaged on a tape and reel. The Xlamp MX-3 is suitable for use in a variety of applications where a high color rendering index is required.
Cree MX3AWT-A1-0000-0009B7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 80.6lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3 |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3AWT-A1-0000-0009B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.