The Xlamp MX-3 is a white LED from Cree with a luminous flux of 93.9lm and a viewing angle of 120°. It has a thermal resistance of 11°C/W and is available in a 5mm x 5mm package. The LED is surface mountable and RoHS compliant. It is part of the Xlamp MX-3 series and has a color rendering index of 80.
Cree MX3AWT-A1-0000-000BB7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 93.9lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3 |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3AWT-A1-0000-000BB7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.