
The Xlamp MX-3 is a surface mount white LED with a correlated color temperature of 5000K and a color rendering index of 75. It has a luminous flux of 100lm and a thermal resistance of 11°C/W. The LED is packaged in a tape and reel format and is RoHS compliant.
Cree MX3AWT-A1-0000-000CA1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 100lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3 |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3AWT-A1-0000-000CA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.