Cree MX3AWT-A1-R250-0009F8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2900K |
| Illumination Color | White |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3 |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3AWT-A1-R250-0009F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.