Cree MX3AWT-A1-R250-000AE5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 350mA |
| Height | 1.35mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Style | Square |
| Luminous Flux | 76lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XLamp MX-3 |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3AWT-A1-R250-000AE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.