
The Xlamp MX-3S White LED has a luminous flux of 73.9lm and a color rendering index of 80. It can handle a maximum current of 175mA and features a thermal resistance of 11°C/W. The LED is packaged in a SMD/SMT package and is suitable for surface mount applications. It is RoHS compliant and available on tape and reel.
Cree MX3SWT-A1-0000-0008B9 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 115mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 73.9lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3S |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3SWT-A1-0000-0008B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.