The Xlamp MX-3S is a white LED with a correlated color temperature of 3750K and a color rendering index of 80. It has a luminous flux of 80.6lm and a viewing angle of 120°. The LED is packaged in a surface mount package and is available in quantities of 1400 per reel. It is compliant with RoHS regulations and has a thermal resistance of 11°C/W.
Cree MX3SWT-A1-0000-0009A5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3750K |
| Forward Current | 115mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 80.6lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3S |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3SWT-A1-0000-0009A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.