The Xlamp MX-3S is a surface-mount LED with a white illumination color and a correlated color temperature of 8300K. It has a color rendering index of 75 and a luminous flux of 114lm. The LED is rated for a maximum operating temperature of 150°C and has a forward current of 150mA. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Cree MX3SWT-A1-0000-000E51 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 8300K |
| Depth | 5mm |
| Forward Current | 150mA |
| Height | 1.35mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5mm |
| Luminous Flux | 114lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-3S |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX3SWT-A1-0000-000E51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.