Cree MX6AWT-A1-0000-0009AA technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 5mm |
| Forward Current | 1A |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Style | Flat, Diffused |
| Luminous Flux | 80.6lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-0009AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.