The Xlamp MX-6 is a surface mount white LED with a correlated color temperature of 4750K and a color rendering index of 75. It has a luminous flux of 100lm and a forward current rating of 300mA, with a maximum current rating of 1A. The LED measures 5mm in length and width, with a height of 1.35mm and a thermal resistance of 5°C/W. It is packaged on a tape and reel and is RoHS compliant.
Cree MX6AWT-A1-0000-000CA2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4750K |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-000CA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.