
The Xlamp MX-6 LED is a surface mount device with a white illumination color and a CRI of 75. It has a luminous flux of 100lm and a forward current rating of 300mA, with a maximum current rating of 1A. The LED is packaged in a tape and reel format and is RoHS compliant. It has a thermal resistance of 5°C/W and a viewing angle of 120°. The device measures 5mm in length and width, and 1.35mm in height.
Cree MX6AWT-A1-0000-000CB3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Forward Current | 300mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-0000-000CB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.