Cree MX6AWT-A1-R250-000D51 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Lens Style | Square |
| Luminous Flux | 114lm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6 |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6AWT-A1-R250-000D51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.