
The Xlamp MX-6S LED is a white LED with a luminous flux of 93.9lm and a viewing angle of 120°. It has a length and width of 5mm and a height of 1.35mm. The LED is packaged in a surface mount package and is available on a tape and reel. It is RoHS compliant and has a thermal resistance of 5°C/W.
Cree MX6SWT-A1-0000-000BB2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 60mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 93.9lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6S |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6SWT-A1-0000-000BB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.