The Xlamp MX-6S is a white LED from Cree with a correlated color temperature of 3250K and a color rendering index of 80. It has a luminous flux of 100lm and a viewing angle of 120°. The device is packaged in a 5mm x 5mm SMD package and is available on tape and reel. It is RoHS compliant and features a thermal resistance of 5°C/W.
Cree MX6SWT-A1-0000-000CA7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3250K |
| Forward Current | 60mA |
| Height | 1.35mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 100lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6S |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6SWT-A1-0000-000CA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.