
The Xlamp MX-6S series LED emitter is a surface mount device with a white illumination color and a correlated color temperature of 2700K. It has a color rendering index of 80 and a luminous flux of 100lm. The LED measures 5mm in length, width, and depth, with a height of 1.35mm. It is lead free and RoHS compliant, packaged on a tape and reel in quantities of one.
Cree MX6SWT-A1-0000-000CE8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 5mm |
| Forward Current | 60mA |
| Height | 1.35mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5mm |
| Luminous Flux | 100lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® MX-6S |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MX6SWT-A1-0000-000CE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
