Surface mount chip LED emitter, uni-color warm white with a 3700K color temperature. Features a 2-pin PLCC EP package with J-lead configuration, measuring 5mm x 5mm x 1.35mm. Delivers 114lm minimum luminous flux with a 120° viewing angle and square lens. Operates at a maximum forward current of 175mA and maximum forward voltage of 22V, with a high power capability and maximum operating temperature of 150°C.
Cree MX6SWT-A1-0000-000EE7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC EP |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.35 |
| Seated Plane Height (mm) | 1.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 114lm(Min) |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Max Operating Temperature | 150°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3700K(Max) |
| Maximum Forward Current | 175mA |
| Maximum Forward Voltage | 22V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree MX6SWT-A1-0000-000EE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.