
Uni-color cool white chip LED emitter, featuring a 4-pin PLCC package with J-lead configuration for surface mounting. This high-brightness LED offers a luminous flux of 10.8lm and an intensity of 3177mcd with a 120° viewing angle. Operates with a maximum forward current of 35mA and a maximum forward voltage of 3.8V, within an operating temperature range of -40°C to 100°C. The plastic lead-frame SMT package measures 2.8mm x 3.2mm with a seated plane height of 1.9mm.
Cree SP301-WKW-XE0F0DT3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 3177mcd |
| High Brightness | Yes |
| Luminous Flux | 10.8lm |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 8300K(Max) |
| Maximum Forward Current | 35mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 133mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Cree SP301-WKW-XE0F0DT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.