
Uni-color cool white chip LED emitter, featuring a 2-pin SMD EP package with a 5mm x 5mm footprint and 3.02mm seated height. This surface mount device offers a minimum luminous flux of 260lm and a color temperature of 6200K. Designed for top-mount PCB integration, it operates with a 5V reverse voltage.
Cree XMLHVW-Q0-0000-0000LT550 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 3.02 |
| Pin Pitch (mm) | 4.28 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 260lm(Min) |
| Lens Shape Type | Circular |
| Lens Dimensions | 4.52x4.52x2.29mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 6200K |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XMLHVW-Q0-0000-0000LT550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.